74LVT16244BDGG,512
vs
74LVT16244BDGG,118
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP,
|
TSSOP-48
|
Pin Count |
48
|
48
|
Manufacturer Package Code |
SOT362-1
|
SOT362-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
LVT
|
LVT
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e4
|
e4
|
Length |
12.5 mm
|
12.5 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
4
|
4
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
4 ns
|
4 ns
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
6.1 mm
|
6.1 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
1998-10-07
|
Packing Method |
|
TR, 13 INCH
|
|
|
|
Compare 74LVT16244BDGG,512 with alternatives
-
74LVT16244BDGG,512 vs SN74LVTH16244ADGG
-
74LVT16244BDGG,512 vs 74LVT16244BDGG,518
-
74LVT16244BDGG,512 vs 74LVT16244BDGG
-
74LVT16244BDGG,512 vs SN74LVT16244ADGG
-
74LVT16244BDGG,512 vs 74LVTH16244MTD_NL
-
74LVT16244BDGG,512 vs V62/04601-03YE
-
74LVT16244BDGG,512 vs PI74LVTC16244A
-
74LVT16244BDGG,512 vs CLVTH16244AQDGGREP
-
74LVT16244BDGG,512 vs SN74LVT16244ADGGR
Compare 74LVT16244BDGG,118 with alternatives
-
74LVT16244BDGG,118 vs 74LVT16244BDGG,112
-
74LVT16244BDGG,118 vs 74ALVCH16244DTR
-
74LVT16244BDGG,118 vs 74ALVC16244APAG8
-
74LVT16244BDGG,118 vs 74ALVC16244DTR
-
74LVT16244BDGG,118 vs 74LVTH16244BDGG,11
-
74LVT16244BDGG,118 vs 74ALVCH16244PAG
-
74LVT16244BDGG,118 vs 74VCXH16244DTR
-
74LVT16244BDGG,118 vs 74LVTH16244BDL,118
-
74LVT16244BDGG,118 vs 74ALVC16244APAG