74LVT16240ADL,118
vs
SN74LVTH16240DLR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEXPERIA
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
SSOP
Package Description
SSOP3-48
GREEN, PLASTIC, SSOP-48
Pin Count
48
48
Manufacturer Package Code
SOT370-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Texas Instruments
Family
LVT
LVT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
15.875 mm
15.875 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
4
16
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
4 ns
4 ns
Seated Height-Max
2.8 mm
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.49 mm
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Load Capacitance (CL)
50 pF
Max I(ol)
0.064 A
Package Equivalence Code
SSOP48,.4
Packing Method
TR
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
3.5 ns
Qualification Status
Not Qualified
Compare 74LVT16240ADL,118 with alternatives
74LVT16240ADL,118 vs SN74LVTH16240DL
74LVT16240ADL,118 vs 935184400118
74LVT16240ADL,118 vs 74LVT16240MEAX_NL
74LVT16240ADL,118 vs 74LVT16240MEA
74LVT16240ADL,118 vs 74LVTH16240MEAX
74LVT16240ADL,118 vs 74LVT16240MEAX
74LVT16240ADL,118 vs SN74LVT16240DLRG4
74LVT16240ADL,118 vs 74LVT16240ADL-T
74LVT16240ADL,118 vs 74LVT16240ADL,112
Compare SN74LVTH16240DLR with alternatives