74LVT162374DL,118
vs
74LVTH162374MEX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP
SSOP
Package Description
SSOP,
0.300 INCH, MO-118, SSOP-48
Pin Count
48
48
Manufacturer Package Code
SOT370-1
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVT
LVT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e3
Length
15.875 mm
15.875 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
6.2 ns
6.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
2.74 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
7.495 mm
Base Number Matches
2
1
Max Frequency@Nom-Sup
160000000 Hz
Max I(ol)
0.012 A
Package Equivalence Code
SSOP48,.4
Packing Method
TR
Prop. Delay@Nom-Sup
5.3 ns
Trigger Type
POSITIVE EDGE
Compare 74LVT162374DL,118 with alternatives
74LVT162374DL,118 vs 74LVT162374DL-T
74LVT162374DL,118 vs SN74LVTH162374DLG4
74LVT162374DL,118 vs SN74LVT162374DL
74LVT162374DL,118 vs 935264166118
74LVT162374DL,118 vs 935264166112
74LVT162374DL,118 vs 74LVTH162374DLRG4
74LVT162374DL,118 vs SN74LVTH162374DLR
74LVT162374DL,118 vs 74LVT162374DL,112
74LVT162374DL,118 vs 74LVT162374DL
Compare 74LVTH162374MEX with alternatives