74LVT162373DL vs 74LVTH162373DLG4 feature comparison

74LVT162373DL Philips Semiconductors

Buy Now Datasheet

74LVTH162373DLG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description SSOP, SSOP48,.4 SSOP, SSOP48,.4
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D LATCH BUS DRIVER
Max I(ol) 0.016 A 0.012 A
Number of Bits 8 8
Number of Functions 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4 SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 4.6 ns 4.6 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code SSOP
Pin Count 48
Family LVT
JESD-609 Code e4
Length 15.875 mm
Moisture Sensitivity Level 1
Number of Ports 2
Output Polarity TRUE
Packing Method TUBE
Propagation Delay (tpd) 5.8 ns
Seated Height-Max 2.79 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare 74LVTH162373DLG4 with alternatives