74LVT162373DGG,518 vs 74LVT162373DGG,112 feature comparison

74LVT162373DGG,518 Nexperia

Buy Now Datasheet

74LVT162373DGG,112 Nexperia

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code TSSOP TSSOP
Package Description TSSOP, PLASTIC, TSSOP-48
Pin Count 48 48
Manufacturer Package Code SOT362-1 SOT362-1
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Nexperia Nexperia
Family LVT LVT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4 e4
Length 12.5 mm 12.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 5.8 ns 5.8 ns
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 4 Weeks
kg CO2e/kg 12.3
Average Weight (mg) 250.25
CO2e (mg) 3078.075
Samacsys Description 74LVT162373 - 3.3 V 16-bit transparent D-type latch with 30 Ohm termination resistors; 3-sate@en-us
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 194.8828
Category CO2 Kg 12.3
CO2 2397.0584400000002
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-01-17
CAS Accounted for Wt 93
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10

Compare 74LVT162373DGG,518 with alternatives

Compare 74LVT162373DGG,112 with alternatives