74LVT162245MEA
vs
74LVT16374MEA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SSOP
SSOP
Package Description
SSOP,
SSOP,
Pin Count
48
48
Reach Compliance Code
unknown
unknown
Additional Feature
WITH DIRECTION CONTROL
Family
LVT
LVT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
e3
Length
15.875 mm
15.875 mm
Logic IC Type
BUS TRANSCEIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
4.6 ns
5.2 ns
Qualification Status
COMMERCIAL
COMMERCIAL
Seated Height-Max
2.74 mm
2.74 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.495 mm
7.495 mm
Base Number Matches
2
1
Compare 74LVT162245MEA with alternatives
Compare 74LVT16374MEA with alternatives