74LVT162245BDL vs 74LVT16245BDL,118 feature comparison

74LVT162245BDL Philips Semiconductors

Buy Now Datasheet

74LVT16245BDL,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Max I(ol) 0.012 A 0.064 A
Number of Bits 8 8
Number of Functions 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4 SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 3.5 ns 3.3 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code SSOP
Package Description 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48
Pin Count 48
Manufacturer Package Code SOT370-1
Factory Lead Time 4 Weeks
Additional Feature WITH DIRECTION CONTROL
Family LVT
JESD-609 Code e4
Length 15.875 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Moisture Sensitivity Level 1
Number of Ports 2
Packing Method TR
Power Supply Current-Max (ICC) 6 mA
Propagation Delay (tpd) 3.5 ns
Seated Height-Max 2.8 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare 74LVT16245BDL,118 with alternatives