74LVT162245BDL,112
vs
74LVC16245ABX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SSOP
Package Description
PLASTIC, SOT-370-1, SSOP3-48
HVQCCN,
Pin Count
48
Manufacturer Package Code
SOT370-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PQCC-N60
JESD-609 Code
e4
Length
15.875 mm
6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
60
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
HVQCCN
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
6 mA
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
3.9 ns
13.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.635 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
4 mm
Base Number Matches
2
2
Compare 74LVT162245BDL,112 with alternatives
74LVT162245BDL,112 vs 74LVT162245MTD
74LVT162245BDL,112 vs 74LVT162245BDL,118
74LVT162245BDL,112 vs 74LVC16245ADGG
74LVT162245BDL,112 vs 74LCXZ16245MTDX
74LVT162245BDL,112 vs 74LVT16374ADL,118
74LVT162245BDL,112 vs 74LVC16245ADL
74LVT162245BDL,112 vs 74LVC16245ADGG,118
74LVT162245BDL,112 vs 74LCXP16245MTDX
74LVT162245BDL,112 vs 74LVTH16245BDGG
Compare 74LVC16245ABX with alternatives