74LVT162245BDGG
vs
74LVC16245ADL,112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP
SSOP
Package Description
TSSOP, TSSOP48,.3,20
7.50 MM, ROHS COMPLIANT, PLASTIC, MO-118, SOT370-1, SSOP-48
Pin Count
48
48
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
ALVT
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
12.5 mm
15.875 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.012 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP48,.3,20
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
6 mA
Prop. Delay@Nom-Sup
3.5 ns
6 ns
Propagation Delay (tpd)
3.9 ns
6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6.1 mm
7.5 mm
Base Number Matches
4
1
Manufacturer Package Code
SOT370-1
Factory Lead Time
4 Weeks
Packing Method
TUBE
Compare 74LVT162245BDGG with alternatives
Compare 74LVC16245ADL,112 with alternatives
74LVC16245ADL,112 vs 74LVT162245MTD
74LVC16245ADL,112 vs 74LVT162245BDL,118
74LVC16245ADL,112 vs 74LVC16245ADGG
74LVC16245ADL,112 vs 74LCXZ16245MTDX
74LVC16245ADL,112 vs 74LVT16374ADL,118
74LVC16245ADL,112 vs 74LVC16245ADL
74LVC16245ADL,112 vs 74LVC16245ABX
74LVC16245ADL,112 vs 74LVC16245ADGG,118
74LVC16245ADL,112 vs 74LCXP16245MTDX