74LVT162245BDGG,11
vs
74LVC162245ADL,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
TSSOP
|
SSOP
|
Package Description |
TSSOP2-48
|
7.50 MM, ROHS COMPLIANT, PLASTIC, MO-118, SOT370-1, SSOP-48
|
Pin Count |
48
|
48
|
Manufacturer Package Code |
SOT362-1
|
SOT370-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
LVT
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e4
|
e4
|
Length |
12.65 mm
|
15.875 mm
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP2
|
SSOP
|
Package Equivalence Code |
TSSOP48,.3,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
3.9 ns
|
9.5 ns
|
Seated Height-Max |
1.2 mm
|
2.8 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
6.25 mm
|
7.5 mm
|
Base Number Matches |
3
|
1
|
Factory Lead Time |
|
4 Weeks
|
Date Of Intro |
|
1996-02-01
|
Additional Feature |
|
WITH DIRECTION CONTROL
|
Load Capacitance (CL) |
|
50 pF
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 74LVT162245BDGG,11 with alternatives
-
74LVT162245BDGG,11 vs 74LVCHR162245APAG8
-
74LVT162245BDGG,11 vs 74LVCR162245APAG8
-
74LVT162245BDGG,11 vs 74LVCH16245APAG
-
74LVT162245BDGG,11 vs 74LVC16245ADGG,118
-
74LVT162245BDGG,11 vs 74LVCH16245APAG8
-
74LVT162245BDGG,11 vs 74ALVCH162245PAG
-
74LVT162245BDGG,11 vs 74LVTH16245BDGG,11
-
74LVT162245BDGG,11 vs 74LVCHR162245APAG
-
74LVT162245BDGG,11 vs 74LCXZ16245MTDX
Compare 74LVC162245ADL,112 with alternatives
-
74LVC162245ADL,112 vs 74LVCHR162245APAG
-
74LVC162245ADL,112 vs 74ALVCH16245DL,112
-
74LVC162245ADL,112 vs 74LVCH16245AEVY
-
74LVC162245ADL,112 vs 74LVCR162245APAG
-
74LVC162245ADL,112 vs 74ALVC16245DL,112
-
74LVC162245ADL,112 vs 74ALVC16245DL,118
-
74LVC162245ADL,112 vs 74LVTH16374MEAX
-
74LVC162245ADL,112 vs 74ALVT162245DL,112
-
74LVC162245ADL,112 vs 74LVCH16245APAG