74LVCR162245APV
vs
74LVT162245BDL,118
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
NXP SEMICONDUCTORS
Package Description
SOP, SSOP48,.4
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
LVC/LCX/Z
LVT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e0
e4
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.012 A
0.064 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SSOP48,.4
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
225
260
Prop. Delay@Nom-Sup
4.8 ns
3.3 ns
Propagation Delay (tpd)
5.7 ns
3.9 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Base Number Matches
1
2
Part Package Code
SSOP
Pin Count
48
Manufacturer Package Code
SOT370-1
Factory Lead Time
4 Weeks
Additional Feature
WITH DIRECTION CONTROL
Length
15.875 mm
Load Capacitance (CL)
50 pF
Packing Method
TR
Power Supply Current-Max (ICC)
6 mA
Seated Height-Max
2.8 mm
Width
7.5 mm
Compare 74LVCR162245APV with alternatives
Compare 74LVT162245BDL,118 with alternatives
74LVT162245BDL,118 vs 74LVT162245MTD
74LVT162245BDL,118 vs 74LVC16245ADGG
74LVT162245BDL,118 vs 74LCXZ16245MTDX
74LVT162245BDL,118 vs 74LVT16374ADL,118
74LVT162245BDL,118 vs 74LVC16245ADL
74LVT162245BDL,118 vs 74LVC16245ABX
74LVT162245BDL,118 vs 74LVC16245ADGG,118
74LVT162245BDL,118 vs 74LCXP16245MTDX
74LVT162245BDL,118 vs 74LVTH16245BDGG