74LVCHR162245ADLG4 vs 74ALVCH32245BF feature comparison

74LVCHR162245ADLG4 Texas Instruments

Buy Now Datasheet

74ALVCH32245BF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description SSOP, LFBGA-96
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Texas Instruments
Family LVC/LCX/Z ALVC/VCX/A
JESD-30 Code R-PDSO-G48 R-PBGA-B96
JESD-609 Code e4 e0
Length 15.875 mm 13.5 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.012 A 0.024 A
Moisture Sensitivity Level 1 3
Number of Bits 16 8
Number of Functions 16 4
Number of Ports 2 2
Number of Terminals 48 96
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 225
Power Supply Current-Max (ICC) 0.02 mA
Propagation Delay (tpd) 12.5 ns 3.6 ns
Schmitt Trigger NO
Seated Height-Max 2.79 mm 1.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.635 mm 0.8 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.49 mm 5.5 mm
Base Number Matches 1 2
Part Package Code CABGA
Pin Count 96
Manufacturer Package Code BF96
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1998-12-01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 50 pF
Package Equivalence Code BGA96,6X16,32
Prop. Delay@Nom-Sup 3 ns
Qualification Status Not Qualified

Compare 74LVCHR162245ADLG4 with alternatives

Compare 74ALVCH32245BF with alternatives