74LVCH16541ADL-T vs IDT74LVC16374APV feature comparison

74LVCH16541ADL-T Nexperia

Buy Now Datasheet

IDT74LVC16374APV Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA INTEGRATED DEVICE TECHNOLOGY INC
Package Description SSOP, SSOP, SSOP48,.4
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 15.875 mm 15.875 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Propagation Delay (tpd) 12 ns 4.9 ns
Seated Height-Max 2.8 mm 2.794 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 7.5 mm 7.493 mm
Base Number Matches 3 1
Part Package Code SSOP
Pin Count 48
Additional Feature 5V TOLERANT INPUTS AND OUTPUTS
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 150000000 Hz
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code SSOP48,.4
Prop. Delay@Nom-Sup 4.5 ns
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn85Pb15)
Trigger Type POSITIVE EDGE

Compare 74LVCH16541ADL-T with alternatives

Compare IDT74LVC16374APV with alternatives