74LVCH16541ADGG
vs
74LVCH16374ADGG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Package Description
TSSOP, TSSOP48,.3,20
TSSOP, TSSOP48,.3,20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
D FLIP-FLOP
Max I(ol)
0.024 A
0.024 A
Number of Bits
8
Number of Functions
2
16
Number of Ports
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.3,20
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
4.5 ns
6.2 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
3
Max Frequency@Nom-Sup
100000000 Hz
Moisture Sensitivity Level
2
Trigger Type
POSITIVE EDGE