74LVCH16541ADGG
vs
74LVCH16374ADL,118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
TSSOP, TSSOP48,.3,20
SSOP, SSOP48,.4
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
12.5 mm
15.875 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP48,.3,20
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
4.5 ns
7 ns
Propagation Delay (tpd)
5.5 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6.1 mm
7.5 mm
Base Number Matches
6
1
Part Package Code
SSOP
Pin Count
48
Manufacturer Package Code
SOT370-1
Max Frequency@Nom-Sup
100000000 Hz
Packing Method
TR
Trigger Type
POSITIVE EDGE
Compare 74LVCH16541ADGG with alternatives
Compare 74LVCH16374ADL,118 with alternatives
74LVCH16374ADL,118 vs 74LVCH16541ADL
74LVCH16374ADL,118 vs 74LCX16374ATTR
74LVCH16374ADL,118 vs HD74LVC16541T
74LVCH16374ADL,118 vs 74LVC16374ADGG,112
74LVCH16374ADL,118 vs 74LVCH16541ADL,118
74LVCH16374ADL,118 vs TC74LCX16374AFT
74LVCH16374ADL,118 vs IDT74LVCH16541APA
74LVCH16374ADL,118 vs IDT74LVC16541APA
74LVCH16374ADL,118 vs 74LVC16374ADGG