74LVCH16374ADL,112
vs
IDT74LVC16541APA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
TSSOP
Package Description
7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48
TSSOP, TSSOP48,.3,20
Pin Count
48
48
Manufacturer Package Code
SOT370-1
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e0
Length
15.875 mm
12.5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
100000000 Hz
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Equivalence Code
SSOP48,.4
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
240
Prop. Delay@Nom-Sup
7 ns
4.2 ns
Propagation Delay (tpd)
7.5 ns
5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Trigger Type
POSITIVE EDGE
Width
7.5 mm
6.1 mm
Base Number Matches
2
1
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Compare 74LVCH16374ADL,112 with alternatives
74LVCH16374ADL,112 vs 74LVCH16541ADL
74LVCH16374ADL,112 vs 74LCX16374ATTR
74LVCH16374ADL,112 vs HD74LVC16541T
74LVCH16374ADL,112 vs 74LVC16374ADGG,112
74LVCH16374ADL,112 vs 74LVCH16541ADL,118
74LVCH16374ADL,112 vs TC74LCX16374AFT
74LVCH16374ADL,112 vs IDT74LVCH16541APA
74LVCH16374ADL,112 vs 74LVC16374ADGG
74LVCH16374ADL,112 vs 74LVCH16541ADGG
Compare IDT74LVC16541APA with alternatives