74LVCH16374ADGGRG4 vs 74VCX16245GX feature comparison

74LVCH16374ADGGRG4 Texas Instruments

Buy Now Datasheet

74VCX16245GX Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP BGA
Package Description TSSOP, TSSOP48,.3,20 LFBGA, BGA54,6X9,32
Pin Count 48 54
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type INDEPENDENT CONTROL COMMON CONTROL
Count Direction UNIDIRECTIONAL BIDIRECTIONAL
Family LVC/LCX/Z ALVC/VCX/A
JESD-30 Code R-PDSO-G48 R-PBGA-B54
JESD-609 Code e4 e1
Length 12.5 mm 8 mm
Load Capacitance (CL) 50 pF 30 pF
Logic IC Type BUS DRIVER BUS TRANSCEIVER
Max Frequency@Nom-Sup 150000000 Hz
Max I(ol) 0.024 A 0.012 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 16 2
Number of Ports 2 2
Number of Terminals 48 54
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LFBGA
Package Equivalence Code TSSOP48,.3,20 BGA54,6X9,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 4.5 ns 3.8 ns
Propagation Delay (tpd) 4.9 ns 30 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.2 V
Supply Voltage-Nom (Vsup) 1.8 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 6.1 mm 5.5 mm
Base Number Matches 1 2

Compare 74LVCH16374ADGGRG4 with alternatives

Compare 74VCX16245GX with alternatives