74LVCH16373ADGG:51 vs MC74HC574DW feature comparison

74LVCH16373ADGG:51 Nexperia

Buy Now Datasheet

MC74HC574DW Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA MOTOROLA INC
Part Package Code TSSOP SOIC
Package Description TSSOP-48 SOP, SOP20,.4
Pin Count 48 20
Manufacturer Package Code SOT362-1
Reach Compliance Code compliant unknown
Samacsys Manufacturer Nexperia
Family LVC/LCX/Z HC/UH
JESD-30 Code R-PDSO-G48 R-PDSO-G20
JESD-609 Code e4 e0
Length 12.5 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.006 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 48 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP48,.3,20 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3 V
Prop. Delay@Nom-Sup 5.5 ns
Propagation Delay (tpd) 5.8 ns 53 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 6 V
Supply Voltage-Min (Vsup) 1.2 V 2 V
Supply Voltage-Nom (Vsup) 2.7 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm 7.5 mm
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
HTS Code 8542.39.00.01
Additional Feature BROADSIDE VERSION OF 374
Max Frequency@Nom-Sup 20000000 Hz
Trigger Type POSITIVE EDGE

Compare 74LVCH16373ADGG:51 with alternatives

Compare MC74HC574DW with alternatives