74LVCH16244AEV,518
vs
74LVCH16244AEV,157
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
BGA
|
BGA
|
Package Description |
4.50 X 7 X 0.65 MM, PLASTIC, MO-225, SOT-702-1, VFBGA-56
|
VFBGA, BGA56,6X10,25
|
Pin Count |
56
|
56
|
Manufacturer Package Code |
SOT702-1
|
SOT702-1
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PBGA-B56
|
R-PBGA-B56
|
JESD-609 Code |
e0
|
e0
|
Length |
7 mm
|
7 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
2
|
2
|
Number of Bits |
4
|
4
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Equivalence Code |
BGA56,6X10,25
|
BGA56,6X10,25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Propagation Delay (tpd) |
6 ns
|
6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.97 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
20
|
Width |
4.5 mm
|
4.5 mm
|
Base Number Matches |
2
|
2
|
Control Type |
|
ENABLE LOW
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.024 A
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
5.5 ns
|
|
|
|
Compare 74LVCH16244AEV,518 with alternatives
-
74LVCH16244AEV,518 vs 935271937157
-
74LVCH16244AEV,518 vs 74LVC16244AEV/G,51
-
74LVCH16244AEV,518 vs 935271937118
-
74LVCH16244AEV,518 vs SN74LVC16244AGQLR
-
74LVCH16244AEV,518 vs 74LVCH16244AEVK
-
74LVCH16244AEV,518 vs 935281135551
-
74LVCH16244AEV,518 vs 74LVC16244AEV,151
-
74LVCH16244AEV,518 vs 74LVCH16244AEV,118
-
74LVCH16244AEV,518 vs 935271937151
Compare 74LVCH16244AEV,157 with alternatives
-
74LVCH16244AEV,157 vs 935271937157
-
74LVCH16244AEV,157 vs 74LVC16244AEV/G,51
-
74LVCH16244AEV,157 vs 935271937118
-
74LVCH16244AEV,157 vs SN74LVC16244AGQLR
-
74LVCH16244AEV,157 vs 74LVCH16244AEVK
-
74LVCH16244AEV,157 vs 935281135551
-
74LVCH16244AEV,157 vs 74LVC16244AEV,151
-
74LVCH16244AEV,157 vs 74LVCH16244AEV,118
-
74LVCH16244AEV,157 vs 935271937151