74LVCH16244AEV,157
vs
935271937557
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
BGA
Package Description
VFBGA, BGA56,6X10,25
VFBGA,
Pin Count
56
Manufacturer Package Code
SOT702-1
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PBGA-B56
R-PBGA-B56
JESD-609 Code
e0
e0
Length
7 mm
7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
2
2
Number of Bits
4
4
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA56,6X10,25
BGA56,6X10,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
240
240
Prop. Delay@Nom-Sup
5.5 ns
Propagation Delay (tpd)
6 ns
11.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
20
Width
4.5 mm
4.5 mm
Base Number Matches
2
1
Date Of Intro
2017-02-01
Additional Feature
IT ALSO OPERATES AT 1.65 TO 3.6 V
Compare 74LVCH16244AEV,157 with alternatives
74LVCH16244AEV,157 vs 935270792118
74LVCH16244AEV,157 vs 74LVC16244AEV/G,51
74LVCH16244AEV,157 vs 74LVCH16244AEV,118
74LVCH16244AEV,157 vs 935281129551
74LVCH16244AEV,157 vs 74LVC16244AEV,151
74LVCH16244AEV,157 vs 935281135551
74LVCH16244AEV,157 vs 74LVCH16244AEV/G;5
74LVCH16244AEV,157 vs 74LVC16244AEV,118
74LVCH16244AEV,157 vs 74LVC16244AEV,157
Compare 935271937557 with alternatives