74LVCH16244ABQ vs 74VCXH162244T feature comparison

74LVCH16244ABQ NXP Semiconductors

Buy Now Datasheet

74VCXH162244T STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Part Package Code QFN TSSOP
Package Description HVBCC, TSSOP, TSSOP48,.3,20
Pin Count 60 48
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z ALVC/VCX/A
JESD-30 Code R-PBCC-B60 R-PDSO-G48
JESD-609 Code e4 e0
Length 6 mm 12.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 2
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 60 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVBCC TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 6 ns 4.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form BUTT GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4 mm 6.1 mm
Base Number Matches 5 2
Control Type ENABLE LOW
Load Capacitance (CL) 30 pF
Max I(ol) 0.012 A
Package Equivalence Code TSSOP48,.3,20
Prop. Delay@Nom-Sup 3.4 ns

Compare 74LVCH16244ABQ with alternatives

Compare 74VCXH162244T with alternatives