74LVCH162373ADGG,5 vs 74LVC162373ADL-T feature comparison

74LVCH162373ADGG,5 Nexperia

Buy Now Datasheet

74LVC162373ADL-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Part Package Code TSSOP
Package Description TSSOP, SSOP,
Pin Count 48
Manufacturer Package Code SOT362-1
Samacsys Manufacturer Nexperia
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4 e4
Length 12.5 mm 15.875 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 6.8 ns 9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.8 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 2.7 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 6.1 mm 7.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF

Compare 74LVCH162373ADGG,5 with alternatives

Compare 74LVC162373ADL-T with alternatives