74LVCH125APW vs CLVC126AQPWRG4Q1 feature comparison

74LVCH125APW Nexperia

Buy Now Datasheet

CLVC126AQPWRG4Q1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP-14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 1
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 5 ns 6.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSSOP
Pin Count 14
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Control Type ENABLE HIGH
Count Direction UNIDIRECTIONAL
JESD-609 Code e4
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP14,.25
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 5.7 ns
Screening Level AEC-Q100
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare 74LVCH125APW with alternatives

Compare CLVC126AQPWRG4Q1 with alternatives