74LVC841AD-T
vs
74LVC841AD,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D LATCH
BUS DRIVER
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
6.7 ns
8.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Part Package Code
SOP
Package Description
7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24
Pin Count
24
Manufacturer Package Code
SOT137-1
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
JESD-609 Code
e4
Length
15.4 mm
Number of Ports
2
Output Polarity
TRUE
Propagation Delay (tpd)
11 ns
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare 74LVC841AD,118 with alternatives
74LVC841AD,118 vs SN74LVC841DBLE
74LVC841AD,118 vs 74LCX841MSA
74LVC841AD,118 vs 74LVC841D-T
74LVC841AD,118 vs 74LVC841AD
74LVC841AD,118 vs SN74LVC841ADW
74LVC841AD,118 vs 74LCX841WM
74LVC841AD,118 vs 74LVC841AD,112
74LVC841AD,118 vs 74LVCH841AD-T
74LVC841AD,118 vs SN74LVC841DW