74LVC841ABQ vs SN74LVC827ANSRE4 feature comparison

74LVC841ABQ NXP Semiconductors

Buy Now Datasheet

SN74LVC827ANSRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code QFN SOIC
Package Description VQCCN, LCC24/28,.14X.2,20 SOP, SOP24,.3
Pin Count 24 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PQCC-N24 R-PDSO-G24
JESD-609 Code e4
Length 5.5 mm 15 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN SOP
Package Equivalence Code LCC24/28,.14X.2,20 SOP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Prop. Delay@Nom-Sup 6.7 ns 6.7 ns
Propagation Delay (tpd) 11 ns 7.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.65 V
Supply Voltage-Nom (Vsup) 2.7 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.5 mm 5.3 mm
Base Number Matches 3 1
Control Type ENABLE LOW
Packing Method TR

Compare 74LVC841ABQ with alternatives

Compare SN74LVC827ANSRE4 with alternatives