74LVC841ABQ,118
vs
74LVC841AD,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
SOP
|
Package Description |
HVQCCN, LCC24/28,.14X.2,20
|
SOP, SOP24,.4
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
SOT815-1
|
SOT137-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PQCC-N24
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
e4
|
Length |
5.5 mm
|
15.4 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.024 A
|
0.024 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
10
|
10
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SOP
|
Package Equivalence Code |
LCC24/28,.14X.2,20
|
SOP24,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
8.5 ns
|
8.5 ns
|
Propagation Delay (tpd) |
11 ns
|
11 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74LVC841ABQ,118 with alternatives
-
74LVC841ABQ,118 vs 74LVC841ABQ,115
-
74LVC841ABQ,118 vs 74LVC841ABQ
-
74LVC841ABQ,118 vs 74LVC841AD
-
74LVC841ABQ,118 vs 74LVC841ADB-T
-
74LVC841ABQ,118 vs 74LVC827ADB
-
74LVC841ABQ,118 vs 74LVC841APW-T
-
74LVC841ABQ,118 vs 74LCX841WMX
-
74LVC841ABQ,118 vs SN74LVC827ADWR
-
74LVC841ABQ,118 vs PI74LCX827QX
Compare 74LVC841AD,112 with alternatives
-
74LVC841AD,112 vs 74LVCH841AD
-
74LVC841AD,112 vs 74LCX841WM
-
74LVC841AD,112 vs 74LVC841D-T
-
74LVC841AD,112 vs SN74LVC841ADWRE4
-
74LVC841AD,112 vs SN74LVC841DW
-
74LVC841AD,112 vs 74LVC841AD,118
-
74LVC841AD,112 vs SN74LVC841ADW
-
74LVC841AD,112 vs SN74LVC841DWR
-
74LVC841AD,112 vs 74LVC841AD