74LVC841ABQ,118
vs
74LCX841MSAX_NL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
QFN
|
SSOP
|
Package Description |
HVQCCN, LCC24/28,.14X.2,20
|
SSOP, SSOP24,.3
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
SOT815-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PQCC-N24
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
e3
|
Length |
5.5 mm
|
8.2 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.024 A
|
0.024 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
10
|
10
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SSOP
|
Package Equivalence Code |
LCC24/28,.14X.2,20
|
SSOP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
|
Prop. Delay@Nom-Sup |
8.5 ns
|
7 ns
|
Propagation Delay (tpd) |
11 ns
|
8.4 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.5 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74LVC841ABQ,118 with alternatives
-
74LVC841ABQ,118 vs 74LVC841ABQ
-
74LVC841ABQ,118 vs 74LVC827APW,112
-
74LVC841ABQ,118 vs SN74LVC827ADBRG4
-
74LVC841ABQ,118 vs 74LCX841MSA
-
74LVC841ABQ,118 vs SN74LVC841APWT
-
74LVC841ABQ,118 vs SN74LVC841APWLE
-
74LVC841ABQ,118 vs PI74LCX827Q
-
74LVC841ABQ,118 vs 74LVC841D-T
-
74LVC841ABQ,118 vs SN74LVC841ADWG4
Compare 74LCX841MSAX_NL with alternatives