74LVC821APW
vs
74LCX821MTCX_NL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP24,.25
TSSOP, TSSOP24,.25
Pin Count
24
24
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e4
e3
Length
7.8 mm
7.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
150000000 Hz
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP24,.25
TSSOP24,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
9.5 ns
7 ns
Propagation Delay (tpd)
11 ns
8.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
4.4 mm
Base Number Matches
4
1
Compare 74LVC821APW with alternatives
Compare 74LCX821MTCX_NL with alternatives