74LVC4245AD,118
vs
74LVC4245ASO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOP
SOIC
Package Description
7.50 MM, PLASTIC, MS-013, SOT-137-1, SOP-24
SOP, SOP24,.4
Pin Count
24
24
Manufacturer Package Code
SOT137-1
PS24
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
PORT B OPERATING AT 1.5 TO 3.6 VOLTS
5V SUPPLY FOR PORT A
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e4
e0
Length
15.4 mm
15.4178 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
225
Prop. Delay@Nom-Sup
8.5 ns
6.7 ns
Propagation Delay (tpd)
8.5 ns
6.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.6416 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
1.5 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.5 mm
Base Number Matches
1
8
Pbfree Code
No
Compare 74LVC4245AD,118 with alternatives
74LVC4245AD,118 vs PI74LVCC4245AS
74LVC4245AD,118 vs PI74LVCC4245ASE
74LVC4245AD,118 vs SN74LVCC4245DW
74LVC4245AD,118 vs 74LVC4245D
74LVC4245AD,118 vs 74LVC4245AD-Q100
74LVC4245AD,118 vs 74LVC4245AD/N,118
74LVC4245AD,118 vs PI74LVC4245ASX
74LVC4245AD,118 vs PI74LVC4245ASEX
74LVC4245AD,118 vs PI74LVCC4245ASX
Compare 74LVC4245ASO with alternatives