74LVC3GU04DP
vs
74LVC3G14GM,125
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
TSSOP,
1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, XQFN-8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
S-PDSO-G8
S-PBCC-B8
JESD-609 Code
e4
e4
Length
3 mm
1.6 mm
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Inputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VBCC
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
6.3 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
BUTT
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
1.6 mm
Base Number Matches
3
2
Part Package Code
QFN
Pin Count
8
Manufacturer Package Code
SOT902-2
Package Equivalence Code
LCC8,.06SQ,20
Packing Method
TR
Schmitt Trigger
YES
Compare 74LVC3GU04DP with alternatives
Compare 74LVC3G14GM,125 with alternatives
74LVC3G14GM,125 vs 74HCT3G14DC
74LVC3G14GM,125 vs 74LVC3G34GM,125
74LVC3G14GM,125 vs 74LVC3GU04DP,125
74LVC3G14GM,125 vs 74HC3G34DP
74LVC3G14GM,125 vs 74HCT2G00DC
74LVC3G14GM,125 vs 74LVC3G34GD
74LVC3G14GM,125 vs 74LVC3G04GT
74LVC3G14GM,125 vs 74AUP2G32GT
74LVC3G14GM,125 vs 74HCT3G04DP