74LVC3G07GM,125
vs
74HCT3G07DC,125
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
QFN
SSOP
Package Description
1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, XQFN-8
VSSOP,
Pin Count
8
8
Manufacturer Package Code
SOT902-2
SOT765-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
8 Weeks
Samacsys Manufacturer
Nexperia
Nexperia
Family
LVC/LCX/Z
HCT
JESD-30 Code
S-PBCC-B8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
1.6 mm
2.3 mm
Logic IC Type
BUFFER
BUFFER
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Inputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VBCC
VSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
8.4 ns
32 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
BUTT
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.6 mm
2 mm
Base Number Matches
2
2
Package Equivalence Code
TSSOP8,.12,20
Packing Method
TR, 7 INCH
Compare 74LVC3G07GM,125 with alternatives
Compare 74HCT3G07DC,125 with alternatives
74HCT3G07DC,125 vs 74V2T70CTR
74HCT3G07DC,125 vs 74HCT3G07DP
74HCT3G07DC,125 vs 74HC3G34DP
74HCT3G07DC,125 vs 74HCT3G34DP
74HCT3G07DC,125 vs 74HCT3G34DC
74HCT3G07DC,125 vs 74HC3G07DC,125
74HCT3G07DC,125 vs 74HCT3G07DP,125
74HCT3G07DC,125 vs 74HC3G07DP
74HCT3G07DC,125 vs 74V2T07STR