74LVC377PW vs 74LVC377D,112 feature comparison

74LVC377PW Nexperia

Buy Now Datasheet

74LVC377D,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description TSSOP, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1995-11-01
Additional Feature WITH HOLD MODE WITH HOLD MODE
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 6.5 mm 12.8 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 15.5 ns 7.9 ns
Seated Height-Max 1.1 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 1.8 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm 7.5 mm
Base Number Matches 3 2
Part Package Code SOP
Pin Count 20
Manufacturer Package Code SOT163-1
Factory Lead Time 4 Weeks
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 125000000 Hz
Max I(ol) 0.024 A
Output Characteristics 3-STATE
Package Equivalence Code SOP20,.4
Qualification Status Not Qualified
fmax-Min 150 MHz

Compare 74LVC377PW with alternatives

Compare 74LVC377D,112 with alternatives