74LVC374PW vs 74LVC374PWDH feature comparison

74LVC374PW Philips Semiconductors

Buy Now Datasheet

74LVC374PWDH NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description TSSOP, TSSOP20,.25 TSSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP BUS DRIVER
Max Frequency@Nom-Sup 75000000 Hz
Max I(ol) 0.024 A
Number of Functions 8 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 8.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 2 1
Family LVC/LCX/Z
Length 6.5 mm
Number of Bits 8
Number of Ports 2
Output Polarity TRUE
Propagation Delay (tpd) 8.5 ns
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.2 V
Width 4.4 mm

Compare 74LVC374PWDH with alternatives