74LVC373ADB,112 vs 74LCX373MSAX feature comparison

74LVC373ADB,112 Nexperia

Buy Now Datasheet

74LCX373MSAX Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SSOP2 SSOP
Package Description 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 5.30 MM, LEAD FREE, MO-150, SSOP-20
Pin Count 20 20
Manufacturer Package Code SOT339-1 20LD, SSOP, JEDEC MO-150, 5.3MM WIDE
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e3
Length 7.2 mm 7.2 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 10.5 ns 10.5 ns
Seated Height-Max 2 mm 2.05 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 5.3 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
Load Capacitance (CL) 50 pF
Package Equivalence Code SSOP20,.3
Packing Method TR
Prop. Delay@Nom-Sup 8 ns
Qualification Status Not Qualified

Compare 74LVC373ADB,112 with alternatives

Compare 74LCX373MSAX with alternatives