74LVC32ADB,118
vs
IDT74LVC32APY
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP1
SSOP
Pin Count
14
14
Manufacturer Package Code
SOT337-1
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1997-06-30
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e0
Length
6.2 mm
6.2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
OR GATE
OR GATE
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
5.5 ns
4.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
5.3 mm
Base Number Matches
2
1
Package Description
SSOP, SSOP14,.3
Max I(ol)
0.024 A
Package Equivalence Code
SSOP14,.3
Prop. Delay@Nom-Sup
3.8 ns
Schmitt Trigger
NO
Compare 74LVC32ADB,118 with alternatives
74LVC32ADB,118 vs 935250070112
74LVC32ADB,118 vs SN74LVC32DBLE
74LVC32ADB,118 vs 935250070118
74LVC32ADB,118 vs 74LVC32DB
74LVC32ADB,118 vs 74LVC32ADB-T
74LVC32ADB,118 vs N74LVC32ADB
74LVC32ADB,118 vs 74LVC32ADB,112
74LVC32ADB,118 vs N74LVC32ADB-T
74LVC32ADB,118 vs 74LVC32ADB-Q100J
Compare IDT74LVC32APY with alternatives