74LVC2G66DC-Q100 vs FSA266K8X feature comparison

74LVC2G66DC-Q100 NXP Semiconductors

Buy Now Datasheet

FSA266K8X Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS INC
Package Description , VSSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPST
Moisture Sensitivity Level 1 1
Screening Level AEC-Q100
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 8
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 2.3 mm
Number of Channels 1
Number of Functions 2
Number of Terminals 8
Off-state Isolation-Nom 55 dB
On-state Resistance Match-Nom 0.5 Ω
On-state Resistance-Max (Ron) 20 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Seated Height-Max 0.9 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 2.3 V
Surface Mount YES
Switch-off Time-Max 6.9 ns
Switch-on Time-Max 5.6 ns
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm

Compare FSA266K8X with alternatives