74LVC2G53DC
vs
SN74LVC2G53DCTRG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Lifetime Buy
Ihs Manufacturer
NEXPERIA
TEXAS INSTRUMENTS INC
Package Description
VSSOP,
LSSOP, SSOP8,.16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
2.3 mm
2.95 mm
Moisture Sensitivity Level
1
1
Number of Channels
2
1
Number of Functions
1
1
Number of Terminals
8
8
Off-state Isolation-Nom
40 dB
50 dB
On-state Resistance-Max (Ron)
38 Ω
30 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
LSSOP
Package Equivalence Code
TSSOP8,.12,20
SSOP8,.16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.3 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Switch-off Time-Max
7.8 ns
7.9 ns
Switch-on Time-Max
7 ns
7.2 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
2.8 mm
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
300 MHz
On-state Resistance Match-Nom
5 Ω
Output
COMMON OUTPUT
Signal Current-Max
0.1 A
Supply Current-Max (Isup)
0.01 mA
Switching
BREAK-BEFORE-MAKE
Compare 74LVC2G53DC with alternatives
Compare SN74LVC2G53DCTRG4 with alternatives