74LVC2G53DC vs SN74LVC2G53DCTRG4 feature comparison

74LVC2G53DC Nexperia

Buy Now Datasheet

SN74LVC2G53DCTRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Lifetime Buy
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Package Description VSSOP, LSSOP, SSOP8,.16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 2.3 mm 2.95 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 1
Number of Functions 1 1
Number of Terminals 8 8
Off-state Isolation-Nom 40 dB 50 dB
On-state Resistance-Max (Ron) 38 Ω 30 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP LSSOP
Package Equivalence Code TSSOP8,.12,20 SSOP8,.16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.3 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Switch-off Time-Max 7.8 ns 7.9 ns
Switch-on Time-Max 7 ns 7.2 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 2.8 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 300 MHz
On-state Resistance Match-Nom 5 Ω
Output COMMON OUTPUT
Signal Current-Max 0.1 A
Supply Current-Max (Isup) 0.01 mA
Switching BREAK-BEFORE-MAKE

Compare 74LVC2G53DC with alternatives

Compare SN74LVC2G53DCTRG4 with alternatives