74LVC2G34GW-Q100,1
vs
74LVC2G34GW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
6
Manufacturer Package Code
SOT363-2
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Nexperia
Nexperia
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Logic IC Type
BUFFER
BUFFER
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
10.8 ns
10.8 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.25 mm
Base Number Matches
1
7
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Qualification Status
Not Qualified
Compare 74LVC2G34GW-Q100,1 with alternatives
74LVC2G34GW-Q100,1 vs SN74LVC2G34DCKRE4
74LVC2G34GW-Q100,1 vs 74LVC2G34GW/C,125
74LVC2G34GW-Q100,1 vs 74LVC2G34GW,125
74LVC2G34GW-Q100,1 vs SN74LVC2G34DCKT
74LVC2G34GW-Q100,1 vs SN74LVC2G34DCKR
74LVC2G34GW-Q100,1 vs 74LVC2G34GW-Q100/H
74LVC2G34GW-Q100,1 vs 74LVC2G34GW-Q100
74LVC2G34GW-Q100,1 vs 74LVC2G34GW-Q100/CU
74LVC2G34GW-Q100,1 vs SN74LVC2G34DCKRG4
Compare 74LVC2G34GW with alternatives