74LVC2G241GT,115
vs
74LVC2G241GM,125
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SON
QFN
Package Description
1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-833-1, SON-8
1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT-902-1, XQFN-8
Pin Count
8
8
Manufacturer Package Code
SOT833-1
SOT902-2
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Control Type
ENABLE LOW/HIGH
ENABLE LOW/HIGH
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-N8
S-PQCC-N8
JESD-609 Code
e3
e4
Length
1.95 mm
1.6 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VQCCN
Package Equivalence Code
SOLCC8,.04,20
LCC8,.06SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
11 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.55 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1.6 mm
Base Number Matches
2
2
Compare 74LVC2G241GT,115 with alternatives
74LVC2G241GT,115 vs 74LVC2G241GD,125
74LVC2G241GT,115 vs 74LVC2G241GT
74LVC2G241GT,115 vs 74LVC2G241GD
74LVC2G241GT,115 vs 74LVC2G241GT-G
74LVC2G241GT,115 vs SN74LVC2G241DCU
74LVC2G241GT,115 vs 74LVC2G241DCURG4
74LVC2G241GT,115 vs 74LVC2G241DC,125
74LVC2G241GT,115 vs SN74LVC2G241YZPR
74LVC2G241GT,115 vs SN74LVC2G241DCT
Compare 74LVC2G241GM,125 with alternatives
74LVC2G241GM,125 vs 74LVC2G241GM
74LVC2G241GM,125 vs SN74LVC2G241DCU
74LVC2G241GM,125 vs 74LVC2G241DCURG4
74LVC2G241GM,125 vs 74LVC2G241DC,125
74LVC2G241GM,125 vs SN74LVC2G241YZPR
74LVC2G241GM,125 vs SN74LVC2G241DCT
74LVC2G241GM,125 vs SN74LVC2G241YEAR
74LVC2G241GM,125 vs SN74LVC2G241YZAR
74LVC2G241GM,125 vs SN74LVC2G241DCUR