74LVC2G241DCUTG4
vs
SN74LVC2G241YZPR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
BGA
Package Description
GREEN, PLASTIC, VSSOP-8
GREEN, DSBGA-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Control Type
ENABLE LOW/HIGH
ENABLE LOW/HIGH
Count Direction
UNIDIRECTIONAL
UNIDIRECTIONAL
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G8
R-XBGA-B8
JESD-609 Code
e4
e1
Length
2.3 mm
1.9 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.032 A
0.032 A
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VSSOP
VFBGA
Package Equivalence Code
TSSOP8,.12,20
BGA8,2X4,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.01 mA
0.01 mA
Propagation Delay (tpd)
8.8 ns
8.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.9 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
0.9 mm
Base Number Matches
1
1
Number of Bits
1
Prop. Delay@Nom-Sup
4.3 ns
Compare 74LVC2G241DCUTG4 with alternatives
Compare SN74LVC2G241YZPR with alternatives