74LVC2G241DCUTG4 vs SN74LVC2G241DCUR feature comparison

74LVC2G241DCUTG4 Texas Instruments

Buy Now Datasheet

SN74LVC2G241DCUR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, VSSOP-8 VSSOP,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW/HIGH
Count Direction UNIDIRECTIONAL
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e1
Length 2.3 mm 2.3 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.032 A
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSSOP8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.01 mA
Propagation Delay (tpd) 8.8 ns 8.8 ns
Qualification Status Not Qualified
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN SILVER COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 2 mm 2 mm
Base Number Matches 1 1
Number of Bits 1

Compare 74LVC2G241DCUTG4 with alternatives

Compare SN74LVC2G241DCUR with alternatives