74LVC2G241DC vs 74LVC2G241GT feature comparison

74LVC2G241DC NXP Semiconductors

Buy Now Datasheet

74LVC2G241GT NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TSSOP SON
Package Description 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Control Type ENABLE LOW/HIGH ENABLE LOW/HIGH
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e4 e3
Length 2.3 mm 1.95 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSON
Package Equivalence Code TSSOP8,.12,20 SOLCC8,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 11 ns 11 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 1 mm
Base Number Matches 3 3

Compare 74LVC2G241DC with alternatives

Compare 74LVC2G241GT with alternatives