74LVC2G126DCUTG4 vs 74LVC2G126DC-Q100 feature comparison

74LVC2G126DCUTG4 Texas Instruments

Buy Now Datasheet

74LVC2G126DC-Q100 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description VSSOP, TSSOP8,.12,20 VSSOP,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE HIGH
Count Direction UNIDIRECTIONAL
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 2.3 mm 2.3 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSSOP8,.12,20 TSSOP8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Propagation Delay (tpd) 9.8 ns 12.3 ns
Qualification Status Not Qualified
Seated Height-Max 0.9 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 2 mm
Base Number Matches 1 2
Screening Level AEC-Q100

Compare 74LVC2G126DCUTG4 with alternatives