74LVC2G125GM,125 vs 74LVC2G125GM,125 feature comparison

74LVC2G125GM,125 Nexperia

Buy Now Datasheet

74LVC2G125GM,125 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Part Package Code QFN QFN
Package Description 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT-902-1, XQFN-8 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT-902-1, XQFN-8
Pin Count 8 8
Manufacturer Package Code SOT902-2 SOT902-2
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Nexperia
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code S-PQCC-N8 S-PQCC-N8
JESD-609 Code e4 e4
Length 1.6 mm 1.6 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN VQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 11.4 ns 11.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Control Type ENABLE LOW
Package Equivalence Code LCC8,.06SQ,20
Packing Method TR

Compare 74LVC2G125GM,125 with alternatives

Compare 74LVC2G125GM,125 with alternatives