74LVC2G125DCTRE6 vs 74LVC2G125DCUTE4 feature comparison

74LVC2G125DCTRE6 Texas Instruments

Buy Now Datasheet

74LVC2G125DCUTE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, PLASTIC, SSOP-8 VSSOP, TSSOP8,.12,20
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e6 e4
Length 2.95 mm 2.3 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.032 A
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSSOP
Package Equivalence Code SSOP8,.16 TSSOP8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.01 mA
Propagation Delay (tpd) 9.1 ns 9.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.3 mm 0.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Bismuth (Sn/Bi) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2.8 mm 2 mm
Base Number Matches 2 2
Pbfree Code No

Compare 74LVC2G125DCTRE6 with alternatives

Compare 74LVC2G125DCUTE4 with alternatives