74LVC2G07GW,132 vs SN74LVC2G07MDCKTEP feature comparison

74LVC2G07GW,132 Nexperia

Buy Now Datasheet

SN74LVC2G07MDCKTEP Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP, TSSOP6,.08
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e4
Length 2 mm 2 mm
Logic IC Type BUFFER BUFFER
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 8.4 ns 5.7 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 6
Samacsys Manufacturer Texas Instruments
Load Capacitance (CL) 50 pF
Max I(ol) 0.032 A
Package Equivalence Code TSSOP6,.08
Packing Method TR
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 5.7 ns
Qualification Status Not Qualified
Schmitt Trigger NO

Compare 74LVC2G07GW,132 with alternatives

Compare SN74LVC2G07MDCKTEP with alternatives