74LVC2G07GV vs NL27WZ07DTT1 feature comparison

74LVC2G07GV Nexperia

Buy Now Datasheet

NL27WZ07DTT1 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA ONSEMI
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Nexperia onsemi
Family LVC/LCX/Z 27WZ
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e0
Length 2.9 mm 3 mm
Logic IC Type BUFFER BUFFER
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 235
Propagation Delay (tpd) 8.4 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.5 mm 1.5 mm
Base Number Matches 4 2
Part Package Code TSOP
Package Description SC-59, SOT-23, TSOP-6
Pin Count 6
Factory Lead Time 4 Weeks
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code TSOP6,.11,37
Packing Method TR
Prop. Delay@Nom-Sup 4.8 ns
Schmitt Trigger NO

Compare 74LVC2G07GV with alternatives

Compare NL27WZ07DTT1 with alternatives