74LVC2G02DC,125 vs NL27WZ02USG feature comparison

74LVC2G02DC,125 NXP Semiconductors

Buy Now Datasheet

NL27WZ02USG onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Part Package Code SSOP US8
Package Description 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 US-8
Pin Count 8 8
Manufacturer Package Code SOT765-1 493-01
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 18 Weeks
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 2.3 mm 2.3 mm
Logic IC Type NOR GATE NOR GATE
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSSOP8,.12,20 TSSOP8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 11.2 ns 9.7 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1 mm 0.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 2 mm
Base Number Matches 1 2
Pbfree Code Yes
Samacsys Manufacturer onsemi
Load Capacitance (CL) 50 pF
Max I(ol) 0.032 A
Power Supply Current-Max (ICC) 100 mA

Compare 74LVC2G02DC,125 with alternatives

Compare NL27WZ02USG with alternatives