74LVC2952ADB,118
vs
MC74LCX2952SD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MOTOROLA INC
Part Package Code
SSOP2
SSOP
Package Description
SSOP,
SSOP, SSOP24,.3
Pin Count
24
24
Manufacturer Package Code
SOT340-1
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e4
e0
Length
8.2 mm
8.2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
8.6 ns
9.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.99 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
5.59 mm
Base Number Matches
1
2
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Max I(ol)
0.024 A
Package Equivalence Code
SSOP24,.3
Prop. Delay@Nom-Sup
8 ns
Trigger Type
POSITIVE EDGE
Compare 74LVC2952ADB,118 with alternatives
74LVC2952ADB,118 vs SN74LVC2952DB
74LVC2952ADB,118 vs 74LVC2952ADB,112
74LVC2952ADB,118 vs SN74LVC2952ADBRG4
74LVC2952ADB,118 vs 74LVC2952ADB
74LVC2952ADB,118 vs 74LCX2952MSA
74LVC2952ADB,118 vs 74LVCH2952ADB-T
74LVC2952ADB,118 vs SN74LVC2952ADBLE
74LVC2952ADB,118 vs SN74LVC2952DBLE
74LVC2952ADB,118 vs MC74LCX2952SDR2
Compare MC74LCX2952SD with alternatives